Introducing the AMPLIMITE HD-20 Series, featuring a high-performance 15-contact receptacle perfect for board mount applications. With a rugged all-plastic shell and UL 94V-0 and UL E28476 standards compliance, this connector ensures durability and safety. The gold flash contact plating on phosphor bronze contacts guarantees reliable signal transmission, while the 2.74mm pitch and 6A amperage rating provide efficient power delivery. Ideal for a wide range of industrial and commercial uses, this D-sub connector offers seamless connectivity in a compact and robust design. Packaged in convenient tubes, it is ready for easy integration into your projects while meeting RoHS compliance for environmental responsibility. Elevate your connectivity solutions with the AMPLIMITE HD-20 Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 207827-3
Series: AMPLIMITE HD-20
Amperage: 6 A
Gender: Receptacle
Number of Contacts: 15
Number of Rows: 2
Mount Type: Board Mount
Contact Material: Phosphor Bronze
Contact Plating: Gold Flash
Pitch: 2.74 mm
Number of Positions: 15
Profile: Standard
Packaging: Tube
Shell Type: All Plastic
Standards Met: UL E28476 ;UL 94V-0
SKU: AMP207827-3
Post Size: .66 mm / .026 in
Plastic: Yes
Preloaded: Yes
PCB Mount Orientation: Vertical
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Shape and Form: Round
Contact Base Material: Phosphor Bronze
PCB Thickness (Recommended): .062 - .093 in / 1.57 - 2.36 mm
Housing Material: Polyester
Housing Color: Black
Centerline (Pitch): 2.74 mm / .108 in
Approved Standards: UL E28476
UL Flammability Rating: UL 94V-0
PCB Mounting Style: Through Hole
Connector Mounting Type: Board Mount
Mating Connector Lock: Without
PCB Mount Retention: With
Mounting Hole Diameter: .12 in / 3.05 mm
Panel Mount Feature: Without
PCB Mount Retention Type: Mounting Hole
Circuit Application: Signal
Grounding Straps: Without
Grounded: No
Connector and Contact Terminates To: Printed Circuit Board
Shell Size: 2
Grounding Indents: Without
Sealable: No
Connector System: Board-to-Board
Row-to-Row Spacing: .112 in / 2.84 mm
Product Type: Connector
Grounding Clips: Without
Termination Post Length: .125 in / 3.18 mm
Operating Temperature Range: -67 - 221 °F / -55 - 105 °C
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: