5787169-9
100 50SR R/A RCP ASSY,RDSN L/F
Introducing the AMPLIMITE 0.50 Series D-Sub Connector, a high-performance solution for your connectivity needs. With a durable thermoplastic housing and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission in industrial and commercial applications. Featuring 100 contacts in a 4-row configuration, it offers ample connectivity options on a standard 1.27mm pitch. Designed for board mount installation using through-hole soldering, it guarantees secure and stable connections. Compliant with RoHS standards, it is environmentally friendly, and its UL 94V-0 certification underscores its safety and quality. Packaged in a convenient tube, the connector is easy to store and handle. Whether you're designing a new system or upgrading existing equipment, the AMPLIMITE 0.50 Series D-Sub Connector is the perfect choice for seamless and efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787169-9 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 100 |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 100 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | LR-86179-1 ;UL E28476 ;UL 94V-0 |
SKU: | AMP5787169-9 |
Shell Material: | Carbon Steel |
Bracket Plating Material: | Nickel over Copper |
Shell Plating Finish: | Bright |
Bracket Material: | Zinc |
Post Plating Material: | Tin over Nickel |
Shell Plating Material: | Nickel over Copper |
PCB Mount Orientation: | Right Angle |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | .05 in / 1.27 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | LR-86179-1 / UL E28476 |
PCB Mounting Style: | Through Hole - Solder |
Mating Retention: | Without |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | Without |
Mating Alignment: | Without |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | .109 in / 2.77 mm |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounding Indents: | Without |
Product Type: | Connector |
Sealable: | No |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Connector System: | Cable-to-Board |
Shielded: | Yes |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector Type: | Connector Assembly |
Termination Post Length: | .1 in / 2.54 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |