776487-3
AS 16, 4P PLUG ASSY, KEY 3
Introducing the AMPSEAL 16 series 4P Plug Assembly, featuring a housing designed for female terminals with two rows and a .209-inch pitch. With a voltage rating of 250 VDC and IP67 ingress protection, this assembly ensures reliable performance in industrial and commercial transportation applications. Constructed with PBT GF material meeting UL 94-HB flammability standards, it guarantees durability in harsh environments. The 180° cable exit angle and 1.055-inch height offer flexibility in installation, while the integrated primary locking feature ensures secure connections. With an operating temperature range of -40 to 125°C, this assembly is suitable for a wide range of operating conditions. Sealable and serviceable, it provides ease of maintenance and longevity in service. Compliant with RoHS regulations, it upholds environmental standards without compromising on quality. Ideal for wire-to-wire connections in automotive systems, this plug assembly is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776487-3 |
Series: | AMPSEAL 16 |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .209 in, 5.3 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .177 in, 4.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .997 in |
Cable Exit Angle: | 180° |
Height: | 1.055 in, 26.8 mm |
Width: | 1.445 in, 36.7 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Yellow |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 3 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776487-3 |
SKU: | AMP776487-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |