5786555-9
100 50SR VRT RCPT,FL TP,ACT PN
Introducing the AMPLIMITE 0.50 Series D-Sub Receptacle, a high-performance connectivity solution designed for demanding applications. With a robust construction and UL 94V-0 certification, this connector ensures reliable operation in various environments. Featuring 100 gold-plated contacts on a 1.27mm pitch, it guarantees optimal signal transmission with minimal interference. The through-hole solder termination method offers secure attachment to the PCB, while the full metal shell provides enhanced durability. Meeting stringent quality standards, including LR-86179-1 and UL E28476, this connector is ideal for industrial and commercial use. Upgrade your connectivity setup with the AMPLIMITE 0.50 Series for seamless and efficient data transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5786555-9 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Number of Contacts: | 100 |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 100 |
Profile: | Standard |
Mating Retention Type: | Mounting Screw |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | LR-86179-1 ;UL E28476 ;UL 94V-0 |
SKU: | AMP5786555-9 |
Shell Material: | Carbon Steel |
Shell Plating Material: | Nickel over Copper |
Bracket Material: | Zinc |
Post Plating Material: | Tin over Nickel |
Bracket Plating Material: | Nickel over Copper |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Housing Material: | Polyphthalmide |
Centerline (Pitch): | .05 in / 1.27 mm |
Housing Color: | Black |
Approved Standards: | UL E28476 / LR-86179-1 |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Mating Connector Lock Type: | Screwlocks |
Mounting Hole Diameter: | 3.18 mm / .125 in |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Action/Compliant Tail |
PCB Mounting Style: | Through Hole - Solder |
Mating Retention: | With |
Mating Alignment: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Connector Type: | Connector Assembly |
Grounding Indents: | Without |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
Product Type: | Connector |
Grounded: | No |
Grounding Straps: | Without |
Connector System: | Cable-to-Board |
Shielded: | Yes |
Grounding Clips: | Without |
Termination Post Length: | 4.39 mm / .173 in |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |