787169-9
100 50SR R/A RCPT,RESESIGN
Introducing the AMPLIMITE 0.50 Series Receptacle, designed for reliable board connectivity in electronic applications. This high-quality connector features a durable thermoplastic housing and meets stringent UL E28476 and UL 94V-0 standards for safety and performance. With 100 gold-plated contacts, it ensures secure and efficient signal transmission. The through-hole solder termination method guarantees sturdy attachment to the PCB, while the 1.27mm pitch allows for easy installation. Encased in a full metal shell, this connector offers enhanced durability in demanding environments. Perfect for industrial and commercial use, it comes packaged in a convenient tube for protection and storage. Upgrade your connectivity solutions with the AMPLIMITE 0.50 Series Receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 787169-9 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 100 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 100 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP787169-9 |
Bracket Material: | Zinc |
Bracket Plating Material: | Nickel over Copper |
Post Size: | .012 in |
Shell Material: | Carbon Steel |
Shell Plating Material: | Nickel over Copper |
Shell Plating Finish: | Bright |
Post Plating Material: | Tin-Lead over Nickel |
PCB Mount Orientation: | Right Angle |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Centerline (Pitch): | 1.27 mm / .05 in |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole - Solder |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Mounting Hole Diameter: | .109 in |
Mating Connector Lock Type: | Latch |
Montageausrichtung der Leiterplatte: | Without |
Mating Alignment: | Without |
Mating Retention: | Without |
Mating Connector Lock: | With |
PCB Mount Retention: | Without |
Circuit Application: | Signal |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Shielded: | Yes |
Product Type: | Connector |
Connector System: | Cable-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
Connector Type: | Connector Assembly |
Termination Post Length: | .1 in / 2.54 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |