794538-1

09P UMNL CAP HSG 150C BLK

Enhance your power and signal connections with the Universal MATE-N-LOK series panel-mount connector. Designed for durability and efficiency, this connector features a housing made of nylon GF, meeting CSA and UL standards for reliable performance. With three rows and nine positions, it offers ample connectivity options for various applications. The crimp termination method ensures secure wire attachment, while the 6.35mm pitch accommodates standard panel layouts. Operating at voltages up to 600V AC and with an impressive temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for use in demanding environments. Its black housing color and compact design make it versatile for appliance and power circuit applications. RoHS compliant and VDE tested, you can trust in its quality and safety. Upgrade your connectivity solutions with this high-performance panel-mount connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794538-1
Series:Universal MATE-N-LOK
Housing Material:Nylon GF
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Panel Thickness:.76 - 2.29 mm
Number of Positions:9
Housing Color:Black
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Patch & Tabs
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Matrix
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:794538-1
SKU:AMP794538-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download