Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Featuring a single row design with 10 positions, this terminal block offers efficient printed circuit board termination at a 25A, 600V rating. Constructed with high-quality thermoplastic housing and copper alloy terminals plated with bright tin, it ensures reliable performance and durability. The right-angle mount with 6-32 screw size allows for secure installation, while the UL 94V-0 flammability standard compliance offers peace of mind. With a wire size compatibility of .3 - 3mm² (22 - 12 AWG) and Tri-Barrier style, it's perfect for various industrial applications. RoHS compliant, this terminal block is not only efficient but also environmentally friendly. Elevate your connectivity solutions with the Buchanan 6 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1437652-8
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: .375 in, 9.53 mm
Voltage: 600 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 10
GPL: A46
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 3.811 in, 96.8 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1437652-8;6PCR-10-006
SKU: AMP1437652-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: