1-1437652-4

6PCR-12-007=6PCR-12-007

Introducing the Buchanan 6 Series Black Barrier Terminal Block, designed for high-performance connectivity in industrial applications. With a current rating of 25 A and voltage capacity of 300 V, this terminal block ensures reliable power transmission. Its thermoplastic housing and UL 94V-0 flammability standard make it safe for use in diverse environments. Featuring 12 positions for .3 - 3 mm² (22 - 12 AWG) wire sizes, it offers flexibility in wiring configurations. The right-angle mount angle and printed circuit termination method provide easy installation on PCBs. The terminal block's copper alloy terminals with bright tin plating ensure durable and efficient contact. With a combo Phil-Slot screw head type and steel screw material, it guarantees secure fastening. This industrial-grade terminal block complies with RoHS standards, making it an environmentally friendly choice for your projects. Ideal for a wide range of applications, from machinery to control panels, the Buchanan 6 Series Barrier Terminal Block is a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1437652-4
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 12
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 115.849 mm, 4.561 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1437652-4;6PCR-12-007
SKU: AMP1-1437652-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: