8-1437653-1
6PCV-16-007=6 SERIES ASSY
Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable component for industrial applications. With a housing made of UL 94V-0 rated thermoplastic, this terminal block offers a secure connection for your circuits. Its single row design features 16 positions, suitable for wire sizes ranging from 22 to 12 AWG. The printed circuit pin termination method ensures easy installation on your PCB. Operating at voltages up to 600V and carrying currents of 5A to 25A, this terminal block is designed to handle demanding environments. The bright tin-plated copper alloy terminals guarantee efficient conductivity, while the zinc chromate plated steel screws provide durable fastening. Meeting RoHS compliance, this terminal block is not only high-performing but also environmentally friendly. With a package quantity of 60, it's a cost-effective solution for your connectivity needs. Perfect for vertical mounting, this terminal block with a tri-barrier strip style and open bottom design, offers versatility in installation.Upgrade your connections with the Buchanan 6 Series Barrier Terminal Block.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1437653-1 |
Color: | Black |
Series: | Buchanan 6 Series |
Amperage: | 25 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 60 |
Number of Levels: | 1 |
Number of Positions: | 16 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E458 |
Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
Screw Material: | Steel |
Length: | 153.95 mm, 6.061 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-1437653-1;6PCV-16-007 |
SKU: | AMP8-1437653-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |