Enhance your automotive connectivity with our Timer Connector System, designed to meet GMW3191 standards. This male housing, featuring a 3.5mm pitch and 14V DC voltage rating, offers reliable performance in signal circuit applications. With two positions and a durable PBT GF body, it ensures secure and efficient wire-to-board connections. Operating flawlessly in temperatures ranging from -40 to 85°C, its gray housing with a 180° cable exit angle is both practical and versatile. Engineered for ease of use and longevity, it includes integrated terminal position assurance and complies with RoHS standards, making it an eco-friendly choice for your automotive connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2208214-4
Series: Timer Connector System
Gender: Housing for male terminals
Pitch: .13 in, 3.5 mm
Voltage: 14 V DC
Polarization: Yes
Body Material: PBT GF
Number of Positions: 2
GPL: N06
Packaging: Bulk
Operating Temperature Range: -40 - 85 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Board
Length: 1.18 in
Cable Exit Angle: 180°
Height: 10.4 mm, .4 in
Width: 12.6 mm, .49 in
Mating Tab Width: .059 in, 1.5 mm
Body Color: Gray
Serviceable: Yes
Connector Code : 1
Mounting Feature: With
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Standards Met: GMW3191
Material Flammability Standard: UL 94-HB
Part Aliases: 2208214-4
SKU: AMP2208214-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: