3-1546399-0

6PCR-25-007=#6 TRIBARRIER

Introducing the Buchanan 6 Series Barrier Terminal Block, an essential component for industrial connectivity. This terminal block features a single row design with 25 positions, accommodating wire sizes ranging from .3 to 3 mm² (22-12 AWG). With a 25A amperage rating and 300V voltage capacity, it ensures reliable power transmission. The thermoplastic housing, UL 94V-0 rated for flammability, guarantees safety in operation. Its printed circuit pin termination method and right-angle mount angle offer convenient installation on PCBs. The copper alloy terminals with bright tin plating ensure durable and efficient contact. Measuring 9.436 inches in length, this terminal block is suitable for a variety of industrial applications. Compliant with RoHS standards, it is an eco-friendly choice for your connectivity needs. With 35 pieces in a package, it's perfect for bulk installations. Upgrade your setup with the Buchanan 6 Series Barrier Terminal Block for reliable and secure connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1546399-0
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 35
Number of Levels: 1
Number of Positions: 25
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 239.674 mm, 9.436 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-25-007;3-1546399-0
SKU: AMP3-1546399-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: