1-1437653-4

6PCV-08-007=6PCV ASSEMBLY

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and high-performance component for your electrical connections. Designed for versatility, this terminal block features a black thermoplastic housing that meets UL 94V-0 flammability standards, ensuring safety and durability. With 8 contacts in a single row, it accommodates wire sizes ranging from 22 to 12 AWG, making it suitable for various applications. The terminal block has a vertical mount angle with wave solder capability, offering easy installation on printed circuit boards. Its copper alloy terminals with bright tin plating ensure excellent conductivity, while the steel screws with zinc/chrome plating provide secure fastening. Rated for 300V at 5A and 600V at 25A, it guarantees reliable power distribution. Whether in industrial or commercial settings, the Buchanan 6 Series Terminal Block is a dependable solution for your connectivity needs. RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1437653-4
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Contacts: 8
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 125
Number of Levels: 1
Number of Positions: 8
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 3.061 in, 77.749 mm
Screw Plating: Zinc/Chrome
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Screw Plating Finish: Bright
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1437653-4;6PCV-08-007
SKU: AMP1-1437653-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: