7-1546158-8

6PCV-20-1361=6 SERIES SPECIAL

Enhance your industrial connectivity with our Buchanan 6 Series Barrier Terminal Block, featuring a durable thermoplastic housing in sleek black. Designed for efficient PCB integration with printed circuit pin termination, this terminal block offers reliable power distribution with a 20-position, 1-level configuration, accommodating wire sizes from .3 to 3mm² (22-12 AWG). With a high amperage rating of 5A and 25A at 300V and 600V respectively, it ensures optimal performance in demanding environments. The UL 94V-0 flammability standard compliance guarantees safety, while the copper alloy terminals with bright tin plating ensure secure and stable connections. Its vertical mount angle and 6-32 screw size make installation easy, and the package of 50 units is ideal for bulk applications. Trust in this RoHS-compliant terminal block for efficient and durable industrial connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1546158-8
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 50
Number of Levels: 1
Number of Positions: 20
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 211.1 mm, 8.311 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions Empty
Screw Head Type: Slotted
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCV-20-1361;7-1546158-8
SKU: AMP7-1546158-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: