1-1546685-2

6DBL-20-006=#6 TRIBARRIER

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and versatile solution for your industrial connectivity needs. This black thermoplastic block features a single row design with 20 positions, accommodating wire sizes ranging from 22 to 12 AWG. With a current rating of 5A to 25A and voltage ratings of 300V to 600V, it ensures efficient power distribution. The double printed circuit pin termination method and tri-barrier strip style offer secure and stable connections. Measuring 7.561 inches in length, it is designed for vertical mounting with 6-32 screws. RoHS compliant and UL 94V-0 certified, this terminal block guarantees safety and quality. Suitable for a variety of applications, it comes in a package of 35 units, making it ideal for both large-scale projects and individual use. Elevate your connectivity setup with the Buchanan 6 Series Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546685-2
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 35
Number of Levels: 1
Number of Positions: 20
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 192.05 mm, 7.561 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6DBL-20-006;1-1546685-2
SKU: AMP1-1546685-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: