177908-6
POWER DBL LOCK CAP HSG P/M 4P
Enhance your power connections with our Power Double Lock Cap Housing for 4P configurations. Designed for durability and performance, this housing features a crimp termination method, making installation a breeze. With UL standards met and a housing material of Nylon 6/6, you can trust in its quality. Perfect for panel mounting, this housing accommodates stranded wire types, ensuring reliable connectivity. Its blue color adds a touch of organization, while the included latches make for secure attachment. Operating smoothly in a wide temperature range from -30 to 105°C, it's suitable for various environments. Ideal for power and signal applications, it's a versatile solution for your connectivity needs. Packaged in a convenient bag with 150 units, it's ready to streamline your projects. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your setup with this essential connector housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177908-6 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Wire Type: | Stranded |
Package Quantity: | 150 |
Panel Thickness: | .031 - .078 in, .8 - 2 mm |
Cable Type: | Discrete Wire |
Number of Positions: | 4 |
Housing Color: | Blue |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Cap |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177908-6 |
SKU: | AMP177908-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |