Introducing our Timer Connector System, designed for seamless integration in automotive applications. This housing unit, featuring two rows with a 5mm pitch, is essential for accommodating female terminals in your wiring setup. Crafted from durable polyamide, it ensures reliable performance in signal circuitry. With 25 positions available, it offers ample connectivity options. The black body, measuring 3.498 inches in length, 1.078 inches in width, and 0.779 inches in height, provides a sleek and compact solution. Perfect for wire-to-board or wire-to-device configurations, this connector system guarantees secure and efficient connections. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental sustainability. Upgrade your automotive assembly with this essential accessory, facilitating smooth and hassle-free operations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 827248-1
Series: Timer Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .197 in, 5 mm
Row Spacing: .197 in, 5 mm
Polarization: Yes
Body Material: Polyamide
Number of Positions: 25
GPL: N06
Packaging: Box
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Board, Wire-to-Device
Length: 3.498 in
Cable Exit Angle: 180°
Height: 19.8 mm, .779 in
Width: 1.078 in, 27.4 mm
Mating Tab Width: .11 in, 2.8 mm
Body Color: Black
Serviceable: Yes
Terminal Position Assurance: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 827248-1
SKU: AMP827248-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: