Easily connect and secure your 3.5mm cables with this MNL PIN. Designed for commercial use, it features a cable mount for free-hanging installation with crimp termination. Made of durable phosphor bronze, it ensures reliable power connectivity with a voltage rating of 250 VAC and an amperage of 17 A. Suitable for 17-20 AWG wire sizes, it accommodates discrete wires with insulation support. Operating in a wide temperature range from -55 to 105°C, it is ideal for various power applications. With pre-tin plating and a locking lance for contact retention, it guarantees a secure and efficient connection. RoHS compliant and suitable for wire-to-wire configurations, this contact is a versatile and essential component for power connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 927843-2
Series: Commercial MATE-N-LOK
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Overall Length: 20 mm, .787 in
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 2500
Cable Type: Discrete Wire
Contact Amperage: 17 A
Termination Type: Crimp
GPL: 237
Packaging: Reel
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1363
Wire Size: 17 - 20 AWG, .52 - 1.04 mm²
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .055 - .09 in, 1.4 - 2.3 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Contact Retention Type in Housing: Locking Lance
Contact Product Type: Contact
Mating Pin Diameter: .14 in, 3.56 mm
Part Aliases: 0-0927843-2;927843-2
SKU: AMP927843-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: