Enhance your electrical connections with our Butt Splice LP, designed for optimal performance with wire sizes ranging from 1 to 2.5mm². Crafted with precision and durability in mind, this splice features a PTP CUSN4 construction for reliable conductivity. Its open barrel design allows for easy installation via crimping, while the pre-tin contact plating ensures a secure and lasting bond. Suitable for 13-17 AWG wires (1970-4940 CMA), this splice is a versatile solution for various applications. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 963922-1
Series: SPLICE
Termination Method: Crimp
Contact Plating: Pre-Tin
Wire Size: 13 - 17 AWG, 1970 - 4940 CMA, 1 - 2.5 mm²
Barrel Type: Open
Insulated: No
Product: Splices
Product Type: Splice
SKU: AMP963922-1
Plating Material: Pre-Tin
Weight per Piece: .647 g
Splice Material: Copper Alloy
Splice Capacity: 2
Strip Orientation: End Feed
Number of Serrations: 6
Terminal and Splice Type: Splice
Wire Insulation Diameter (Max): 3 mm / .11 in
Material Thickness: .33 mm / .013 in
Overall Length: 19.2 mm / .756 in
Operating Voltage: 250 V
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Splice Type: Pigtail Splice
Wire/Cable Type: Regular Wire
Sealable: No
Serrated: Yes
Support Style: Insulation Support
Barrel Style: Standard
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: