969682-1

6pos MQS .63 header 90deg SMD

Enhance your automotive connectivity with this black MQS connector designed for signal applications. With six positions and a 2.54mm pitch, it offers reliable surface mount termination for seamless integration onto PCBs. Featuring a horizontal mount orientation and wave solder capability up to 240°C, it ensures robust performance in demanding environments. The connector's compact 14mm width and 20mm length, with a low profile height of 8.3mm, make it suitable for space-constrained applications. With PCB retention and mounting holes for secure assembly, it guarantees stability in operation. Compliant with RoHS standards, this tin-plated connector is environmentally friendly, offering a sustainable solution for your projects. Packaged in reels of 300, it facilitates efficient production processes. Elevate your automotive design with this high-quality wire-to-board connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 969682-1
Color: Black
Series: MQS
Number of Rows: 1
Termination Method: Surface Mount
Pitch: .1 in, 2.54 mm
Package Quantity: 300
Number of Positions: 6
Mount Orientation: Horizontal/90°
GPL: N04
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: With
PCB Retention Type: Mounting Hole
Sealable: No
GPL Description: Automotive
Product Code: M185
Number of Signal Positions: 6
Tab Width: .024 in, .63 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Width: 14 mm, .551 in
PCB Mount Alignment: With
Length: 20 mm, .787 in
Locking Interface: With
Interface Plating: Tin
Mounting Holes: With
Number of Sections: 1
Tab Thickness: .024 in, .63 mm
Interface Number: 114-18063-19
Packaging Type: Reel
Hybrid Header: No
Profile Height From PCB: .326 in, 8.3 mm
Part Aliases: 969682-1
SKU: AMP969682-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: