2278398-1
3WAY GET 0.64 SEAL PLUG
Elevate your automotive connectivity with this MQS standard-compliant housing, designed for female terminals. With a single row layout and three positions, it offers precise signal transmission in demanding environments. Featuring an IP6K9K rating for robust protection against water and dust, this housing ensures reliable performance from -40 to 85°C (-40 to 185°F). Its black PA GF body, along with integrated polarization and sealability, guarantees secure and efficient operation. Whether for wire-to-board or wire-to-device applications, this connector, with its 180° cable exit angle and terminal position assurance, is a versatile and essential component in automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2278398-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
IP Rating: | IP6K9K |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 3 |
GPL: | N02 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M107 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Connector Code : | 1 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Standards Met: | SAE/USCAR-2 |
Part Aliases: | 2278398-1 |
SKU: | AMP2278398-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |