Enhance your automotive connectivity with these MQS series 2-row female terminal housings, designed for reliable signal transmission in demanding environments. With a 2.54mm pitch and 10 positions, they offer precision and versatility. Constructed from UL 94-HB rated PBT GF material, these connectors ensure safety and durability. Operating flawlessly in temperatures ranging from -40 to 120°C, they are ideal for a wide range of applications. Featuring a 180° cable exit angle and gray body color, they seamlessly integrate into your setup. RoHS compliant and suitable for lead-free solder processes, they prioritize environmental responsibility. Whether for repair or installation, these connectors, with their compact dimensions and primary locking feature, guarantee a secure and efficient connection every time. Trust in their quality and performance to meet your automotive connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1670990-2
Series: MQS
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Voltage: 12 V DC
Polarization: Yes
Body Material: PBT GF
Number of Positions: 10
GPL: N02
Packaging: Bulk
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M107
Connector System: Wire to Wire
Length: .783 in
Cable Exit Angle: 180°
Height: 18.5 mm, .728 in
Width: .342 in, 8.7 mm
Mating Tab Width: .025 in, .63 mm
Nominal Voltage Architecture: 12 V
Body Color: Gray
Serviceable: Yes
Connector Code : B
Mounting Feature: Without
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1-1670990-2
SKU: AMP1-1670990-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: