284802-2
MQS SOCKET HOUSING 6 POS KIT
Easily connect female terminals with our MQS SOCKET HOUSING 6 POS KIT. Designed for automotive applications, this housing features a 2.54 mm pitch and accommodates up to 6 positions in a single row. With a durable PBT GF body material and operating temperature range of -22 to 257 °F, it ensures reliable performance in harsh environments. The kit, suitable for wire-to-board and wire-to-device connections, offers a secure fit with terminal position assurance. Its brown housing with a height of 18.5 mm and width of 10.8 mm, along with a cable exit angle of 180°, provides flexibility in installation. RoHS compliant and serviceable, this connector accessory is essential for maintaining efficient automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284802-2 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 24 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .717 in |
Cable Exit Angle: | 180° |
Height: | 18.5 mm, .728 in |
Width: | 10.8 mm, .425 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Brown |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 284802-2 |
SKU: | AMP284802-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |