15168-0116

1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless integration in various electronic setups. With a durable construction and RoHS compliance, this jumper ensures both reliability and environmental responsibility. Offering a maximum amperage of 1.4 A and a wide operating temperature range from -40°C to 105°C, it is suitable for diverse applications. The 1.25 mm pitch and 0.203m overall length provide flexibility in installation, making it ideal for wire management and cable connections. Elevate your setup with this essential component in the Products, Wire Management, and Cable categories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0116
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680116
SKU: MOL15168-0116

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: