15168-0349

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable cable solution for your connectivity needs. With a pitch of 1.25mm, this jumper offers seamless integration into various systems. Operating efficiently in temperatures ranging from -40°C to 105°C, it ensures optimal performance even in extreme conditions. RoHS compliant, it meets the highest standards of environmental responsibility. The 0.102m overall length and 1.4A amperage make it suitable for a wide range of applications. Trust in the quality and durability of this FFC jumper for your wire management needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0349
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680349
SKU: MOL15168-0349

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: