15168-0334

1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 26 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, meticulously designed for seamless performance. Operating with a steady amperage of 1.4 A and a wide temperature range from -40°C to 105°C, this jumper ensures reliable functionality in diverse environments. Its 1.25 mm pitch and 0.178m length offer versatility in installations, while its durable construction guarantees longevity. RoHS compliant and meticulously crafted, this jumper is a dependable solution for your wire management needs. Discover unrivaled connectivity with our FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0334
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680334
SKU: MOL15168-0334

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: