15168-0259

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable component designed for seamless cable and wire management. With a low amperage of 1.4 A and a wide operating temperature range from -40°C to 105°C, this jumper offers optimal performance in various environments. Its compact overall length of 0.076m and 1.25mm pitch make it ideal for space-constrained applications. Manufactured with RoHS compliance, you can trust in its quality and environmental responsibility. Whether you're in need of a flexible flat cable solution or a reliable jumper for your electronic devices, the Premo-Flex FFC Jumper delivers exceptional performance. Explore our full range of wire management products for all your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0259
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680259
SKU: MOL15168-0259

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: