15168-0221
1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, engineered for seamless data transmission. Featuring a 1.4 A amperage and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. With a pitch of 1.25mm and an overall length of 0.152m, it offers flexibility in installation. RoHS compliant and meticulously crafted, it guarantees both quality and sustainability. Perfect for various applications in wire management, this jumper is an essential component for efficient cable and ribbon connections. Elevate your connectivity experience with this high-performance FFC jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15168-0221 |
Series: | 15168 |
Amperage: | 1.4 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | 1.25 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151680221 |
SKU: | MOL15168-0221 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |