15168-0133

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Upgrade your wire management system with the innovative Premo-Flex FFC Jumper. Designed for seamless connectivity, this jumper boasts a maximum operating temperature of 105°C and a minimum of -40°C, ensuring reliable performance in various environments. With an amperage of 1.4A and a pitch of 1.25mm, it offers efficient power transmission while maintaining space-saving functionality. Crafted with quality materials, its 0.152m overall length provides flexibility for diverse applications. Trust in this RoHS-compliant solution for your cable and ribbon needs. Elevate your setup with the unparalleled reliability of the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0133
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680133
SKU: MOL15168-0133

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: