15168-0210

1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various applications. This flexible flat cable (FFC) boasts a slim profile and a pitch of 1.25mm, ensuring efficient data transmission in tight spaces. With a maximum operating temperature of 105°C and a wide range of -40°C to handle diverse environmental conditions, this jumper offers reliability and durability. The 1.4A amperage and voltage support further enhance its performance capabilities. Perfect for wire management, this FFC jumper is a crucial component in optimizing your system's connectivity. Made with high-quality materials, it guarantees long-lasting functionality. RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and versatility of our FFC jumper for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0210
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680210
SKU: MOL15168-0210

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: