15168-0179
1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance connectivity with the Premo-Flex FFC Jumper. This versatile component, part of our 15168 series, features a 1.4 A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in various environments. With a pitch of 1.25 mm and an overall length of 0.178m, it offers flexibility in installation. Its high-quality construction and compliance with RoHS standards make it a dependable choice for wire management applications. Upgrade your setup with this essential piece for seamless data transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15168-0179 |
Series: | 15168 |
Amperage: | 1.4 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | 1.25 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151680179 |
SKU: | MOL15168-0179 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |