15168-0275

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your connectivity with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a series of 15168 with a pitch of 1.25mm, ensuring seamless integration into various systems. With a maximum operating temperature of 105°C and a wide range of -40°C, it offers reliability in diverse environments. Its 0.305m overall length and 1.4A amperage capacity cater to different connectivity needs, while its RoHS compliance underscores our commitment to sustainability. Perfect for wire management, cable, and FFC applications, this product is a versatile solution for your connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0275
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680275
SKU: MOL15168-0275

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: