15168-0162

1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.229m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a versatile and durable solution for seamless data transfer. Designed for reliability, this jumper features a 1.25mm pitch, ensuring optimal performance in various applications. With a current rating of 1.4A and a wide operating temperature range from -40°C to 105°C, it offers dependable power delivery even in challenging environments. RoHS compliant, it meets stringent environmental standards, while its 0.229m length provides flexibility for installation. Ideal for wire management in a range of settings, this jumper is a must-have for efficient cable and ribbon connections. Elevate your connectivity experience with this high-quality FFC jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0162
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680162
SKU: MOL15168-0162

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: