15168-0373

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity in your electronic setups with the Premo-Flex FFC Jumper. This versatile component, part of our 15168 series, boasts a robust amperage of 1.4 A and a wide operating temperature range from -40 °C to 105 °C, ensuring reliable performance in diverse environments. With a compact overall length of 0.127m and a 1.25 mm pitch, it offers seamless integration into your systems. Crafted with RoHS compliance, this jumper prioritizes environmental responsibility without compromising on quality. Perfect for wire management and cable assemblies, it's a must-have for efficient and dependable connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0373
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680373
SKU: MOL15168-0373

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: