15168-0297
1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and high-performance solution for your connectivity needs. Designed for optimal efficiency, this jumper boasts a 1.4A amperage and operates flawlessly in temperatures ranging from -40°C to 105°C. With a pitch of 1.25mm and an overall length of 0.305m, it offers precise and reliable connections in a compact form factor. Rest assured, this jumper is RoHS compliant, aligning with environmental standards. Perfect for a variety of applications, it's a must-have in any wire management setup. Elevate your connectivity game with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15168-0297 |
Series: | 15168 |
Amperage: | 1.4 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | 1.25 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151680297 |
SKU: | MOL15168-0297 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |