15168-0332

1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 26 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing our Premo-Flex FFC Jumper, a high-performance essential for seamless connectivity in your electronic applications. This versatile jumper boasts a slender overall length of 0.152m and a pitch of 1.25mm, ensuring efficient and space-saving connections. With a low amperage of 1.4A, it's perfect for delicate circuitry, while its impressive operating temperature range of -40°C to 105°C guarantees reliable performance in diverse environments. Crafted with precision and quality in mind, this jumper is a vital component for your wire management needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0332
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680332
SKU: MOL15168-0332

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: