15168-0180
1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance component designed for seamless data transmission. This meticulously crafted ribbon cable boasts a 1.25mm pitch, ensuring optimal signal integrity. With a current rating of 1.4A and a wide operating temperature range from -40°C to 105°C, it offers reliability in diverse environments. Its 0.178m length and versatile design make it ideal for various applications, from industrial machinery to consumer electronics. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your wiring setup with this essential component, a perfect fit for your wire management needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15168-0180 |
Series: | 15168 |
Amperage: | 1.4 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | 1.25 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151680180 |
SKU: | MOL15168-0180 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |