15168-0391

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 32 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, a high-performance solution for seamless data transfer. Designed for reliability, this jumper boasts a 1.4 A amperage and a wide operating temperature range from -40 °C to 105 °C, ensuring optimal performance in diverse environments. With a 1.25 mm pitch and an overall length of 0.076m, it offers flexibility in installation. RoHS compliant and meticulously crafted, it guarantees both quality and environmental responsibility. Elevate your wire management setup with this essential component, perfect for a range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0391
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680391
SKU: MOL15168-0391

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: