15168-0323
1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance connectivity with the Premo-Flex FFC Jumper, a versatile solution for efficient wire management. Designed for optimal performance, this FFC cable boasts a pitch of 1.25mm, ensuring seamless integration in various setups. With a current rating of 1.4A and a temperature range spanning from -40°C to 105°C, it offers reliable operation in diverse environments. The 0.051m length provides flexibility in routing, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your cable and assembly systems with this essential component, perfect for a wide range of applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15168-0323 |
Series: | 15168 |
Amperage: | 1.4 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1.25 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151680323 |
SKU: | MOL15168-0323 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |