15168-0260
1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for seamless performance. Operating between temperatures as low as -40°C to a maximum of 105°C, this jumper ensures reliability in diverse environments. With a pitch of 1.25mm and an amperage of 1.4A, it offers efficient power transmission. Its 0.076m overall length provides flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire management, this jumper is a crucial component in various applications, guaranteeing optimal performance in every use. Elevate your connectivity solutions with this high-quality FFC jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15168-0260 |
Series: | 15168 |
Amperage: | 1.4 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | 1.25 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151680260 |
SKU: | MOL15168-0260 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |