15168-0125

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a high-performance ribbon cable designed for seamless data transmission. Operating at temperatures ranging from -40°C to 105°C, and boasting a low amperage of 1.4 A, this jumper ensures reliable and efficient power delivery in a variety of environments. With a compact overall length of 0.051m and a pitch of 1.25mm, it's perfect for space-constrained applications. Crafted with quality materials, it guarantees durability and longevity. Whether for industrial machinery or consumer electronics, this FFC jumper is the ideal solution for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0125
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680125
SKU: MOL15168-0125

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: