15168-0289
1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance connectivity with the Premo-Flex FFC Jumper, a reliable component from our 15168 series. Designed for seamless integration, this jumper boasts a low amperage of 1.4 A, ensuring efficient power transmission. With a wide operating temperature range from -40°C to 105°C, it guarantees performance in diverse environments. Featuring a slender overall length of 0.178m and a pitch of 1.25mm, it offers flexibility in installation. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your wire management needs. Explore its versatility in various applications within the Products, Wire Management, and Cable categories.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15168-0289 |
Series: | 15168 |
Amperage: | 1.4 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | 1.25 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151680289 |
SKU: | MOL15168-0289 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |