15168-0147
1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper. Designed for seamless integration in various electronic applications, this high-performance jumper boasts a low amperage of 1.4 A, making it energy-efficient and reliable. With a wide operating temperature range from -40°C to 105°C, it ensures optimal functionality even in extreme conditions. Featuring a 1.25 mm pitch and an overall length of 0.051m, it offers versatility in installation. RoHS compliant and crafted with quality materials, this jumper guarantees durability and compliance with environmental standards. Elevate your wire management setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15168-0147 |
Series: | 15168 |
Amperage: | 1.4 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1.25 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151680147 |
SKU: | MOL15168-0147 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |