15168-0157

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity within your electronic systems with the Premo-Flex FFC Jumper. Designed for optimal performance, this reliable component boasts a low amperage of 1.4A and a wide operating temperature range from -40°C to 105°C, ensuring durability in various environments. With a sleek overall length of 0.178m and a pitch of 1.25mm, it offers seamless integration into your setup. Rest assured of its quality and compliance with RoHS standards. Perfect for wire management, this FFC jumper is a must-have for any project requiring secure and efficient cable connections. Elevate your wiring solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0157
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680157
SKU: MOL15168-0157

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: