15168-0153
1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile component designed for seamless wire management in various applications. With a low amperage of 1.4 A and a wide operational temperature range from -40 °C to 105 °C, this jumper ensures reliable performance in both extreme cold and hot environments. Its compact overall length of 0.127m and 1.25mm pitch make it ideal for space-constrained setups. Crafted with RoHS compliance, it guarantees environmental responsibility. Elevate your cable and ribbon management with this high-quality FPC cable jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15168-0153 |
Series: | 15168 |
Amperage: | 1.4 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | 1.25 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151680153 |
SKU: | MOL15168-0153 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |