15168-0217

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Designed for seamless integration, this FFC cable features a 1.25mm pitch, ensuring a precise fit. With a durable construction, it can withstand temperatures ranging from -40°C to 105°C, guaranteeing reliable performance in various environments. Operating at a maximum amperage of 1.4A, this jumper facilitates efficient power transmission. Compliant with RoHS regulations, it offers a sustainable solution for your connectivity needs. Elevate your wire management system with this essential component, perfect for a wide range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0217
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680217
SKU: MOL15168-0217

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: