15168-0161
1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.229m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and durable solution for your wire management needs. With a pitch of 1.25mm, this jumper offers precise connectivity in a compact design. Operating seamlessly in temperatures ranging from -40°C to 105°C, it ensures reliable performance in various environments. RoHS compliant and featuring a 1.4A amperage and 0.229m overall length, this jumper is perfect for a wide range of applications. Stay connected with ease and efficiency with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15168-0161 |
Series: | 15168 |
Amperage: | 1.4 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.229m |
Pitch: | 1.25 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151680161 |
SKU: | MOL15168-0161 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |