15168-0178
1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, designed for seamless data transmission in various applications. This high-performance cable boasts a low amperage of 1.4 A, ensuring efficient power delivery while maintaining a wide operating temperature range from -40 °C to 105 °C. With a precise 1.25 mm pitch and an overall length of 0.152m, it offers versatility in installation. Crafted for durability and reliability, this FFC jumper is a vital component for any wire management setup, guaranteeing optimal performance in your electronic systems. Rest assured of its quality, as it complies with RoHS standards and meets the stringent requirements of modern technology. Elevate your connectivity with the Premo-Flex FFC Jumper, designed for seamless data transmission in various applications. This high-performance cable boasts a low amperage of 1.4 A, ensuring efficient power delivery while maintaining a wide operating temperature range from -40 °C to 105 °C. With a precise 1.25 mm pitch and an overall length of 0.152m, it offers versatility in installation. Crafted for durability and reliability, this FFC jumper is a vital component for any wire management setup, guaranteeing optimal performance in your electronic systems. Rest assured of its quality, as it complies with RoHS standards and meets the stringent requirements of modern technology.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15168-0178 |
Series: | 15168 |
Amperage: | 1.4 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | 1.25 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151680178 |
SKU: | MOL15168-0178 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |