15168-0215

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your cable management with our Premo-Flex FFC Jumper, designed for seamless connectivity in various electronic applications. This jumper boasts a high amperage of 1.4 A and can withstand extreme operating temperatures ranging from -40°C to 105°C, ensuring reliable performance in diverse environments. With a sleek overall length of 0.076m and a pitch of 1.25mm, it offers efficient and space-saving connectivity solutions. Crafted for versatility, this jumper is a must-have in wire management, guaranteeing optimal performance and durability. Meeting RoHS compliance standards, it aligns with environmentally conscious practices, making it a responsible choice for your connectivity needs. Elevate your setup with this essential component, exemplifying quality and innovation in cable management.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0215
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680215
SKU: MOL15168-0215

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: