15168-0199

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile component designed for seamless wire management in various applications. Part of our Series 15168, this jumper boasts a high amperage of 1.4 A, ensuring reliable performance. With a wide operating temperature range from -40°C to 105°C, it is suitable for use in diverse environments. The jumper features a 1.25 mm pitch, making it ideal for precise connections. Crafted with quality materials, it guarantees durability and efficiency. RoHS compliant, it meets stringent environmental standards. Explore the possibilities with this essential cable solution in the Wire Management category.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0199
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680199
SKU: MOL15168-0199

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: