15168-0140

1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.229m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper. Designed for seamless integration, this high-quality jumper boasts a 1.4 A amperage and operates effortlessly in temperatures ranging from -40°C to 105°C. With a 1.25 mm pitch and an overall length of 0.229m, it offers versatile usage options. RoHS compliant and crafted for durability, this jumper is a reliable solution for various wire management needs. Explore its potential in our extensive line of wire, cable, and assembly products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0140
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680140
SKU: MOL15168-0140

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: